Reduced Price
NIC ComponentsNMC-L0805NPO180G100TRPFCapacitor Ceramic Multilayer
Cap Ceramic 18pF 100V C0G 2% Pad SMD 0805 125°C Low ESR T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
This NMC-L0805NPO180G100TRPF multilayer ceramic capacitor from NIC Components offers high stability and low losses for resonant circuit applications. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 2 mm long, 1.3(Max) mm tall and 1.25 mm deep. It has a tolerance of 2%. Its capacitance value is 18pF.