Reduced Price

NIC ComponentsNMC-L0805NPO330G100TRPFCapacitor Ceramic Multilayer

Cap Ceramic 33pF 100V C0G 2% Pad SMD 0805 125°C Low ESR T/R

You can't go wrong with this NMC-L0805NPO330G100TRPF multilayer ceramic capacitor from NIC Components, it is the most commonly used type of capacitor for multiple applications! It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 2%. Its capacitance value is 33pF. This product is 2 mm long, 1.3(Max) mm tall and 1.25 mm deep.

3,551 parts: Ships today

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1537+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      1
      Maximum Of:
      3551
      Country Of origin:
      Taiwan
         
      • Price: $0.0100
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1537+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Taiwan
      • In Stock: 3,551 parts
      • Price: $0.0100