50% Off

NIC ComponentsNMC-P1206X7R104K100TRPFCapacitor Ceramic Multilayer

Cap Ceramic 0.1uF 100V X7R 10% Pad SMD 1206 OMD-CAP with Soft Termination 125°C T/R

You can't go wrong with this NMC-P1206X7R104K100TRPF multilayer ceramic capacitor from NIC Components, it is the most commonly used type of capacitor for multiple applications! It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 3.2 mm long, 1.8(Max) mm tall and 1.6 mm deep. Its capacitance value is 0.1uF. It has a tolerance of 10%.

34,640 parts: Ships tomorrow

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1748+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      1
      Maximum Of:
      34640
      Country Of origin:
      Taiwan
         
      • Price: $0.0244
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1748+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Taiwan
      • In Stock: 34,640 parts
      • Price: $0.0244