Reduced Price

NIC ComponentsNMC-P1812X7R105K100TRPLPFCapacitor Ceramic Multilayer

Cap Ceramic 1uF 100V X7R 10% Pad SMD 1812 OMD-CAP with Soft Termination 125°C T/R

Due to the use of different ceramic dielectric materials used in this NMC-P1812X7R105K100TRPLPF multilayer ceramic capacitor from NIC Components, you can choose the right capacitor based on capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its capacitance value is 1uF. This product is 4.6 mm long, 3(Max) mm tall and 3.2 mm deep. It has a tolerance of 10%.

4,743 parts: Ships today

    Total$0.27Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1639+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      1
      Maximum Of:
      2743
      Country Of origin:
      Taiwan
         
      • Price: $0.2671
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1639+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Taiwan
      • In Stock: 2,743 parts
      • Price: $0.2671
    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1639+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Taiwan
      • In Stock: 2,000 parts
      • Price: $0.25