Reduced Price
NIC ComponentsNMC0201NPO2R7C25TRPFCapacitor Ceramic Multilayer
Cap Ceramic 2.7pF 25V C0G 0.25pF Pad SMD 0201 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
Use its standard classification system to find out what this NMC0201NPO2R7C25TRPF multilayer ceramic capacitor from NIC Components can do for you! It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its capacitance value is 2.7pF. This product is 0.6 mm long, 0.33(Max) mm tall and 0.3 mm deep.