Reduced Price

NIC ComponentsNMC0201X7R332K16TRPFCapacitor Ceramic Multilayer

Cap Ceramic 0.0033uF 16V X7R 10% Pad SMD 0201 125°C T/R

Get more with less with NIC Components' NMC0201X7R332K16TRPF multilayer ceramic capacitor which uses multiple layers of ceramic and metal to act as dielectric and electrodes. It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 0.6 mm long, 0.3(Max) mm tall and 0.3 mm deep. Its capacitance value is 0.0033uF. It has a tolerance of 10%.

10,484 parts: Ships tomorrow

    Total$0.00Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1712+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      1
      Maximum Of:
      10484
      Country Of origin:
      Taiwan
         
      • Price: $0.0017
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1712+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Taiwan
      • In Stock: 10,484 parts
      • Price: $0.0017