Reduced Price

NIC ComponentsNMC0402NPO100C50TRPFCapacitor Ceramic Multilayer

Cap Ceramic 10pF 50V C0G 0.25pF Pad SMD 0402 125°C T/R

Use NIC Components' NMC0402NPO100C50TRPF multilayer ceramic capacitor for various purposes in multiple applications. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 1 mm long, 0.6(Max) mm tall and 0.5 mm deep. Its capacitance value is 10pF.

1,351 parts: Ships today

    Total$4.19Price for 1351

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1818+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      1351
      Maximum Of:
      1351
      Country Of origin:
      Taiwan
         
      • Price: $0.0031
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1818+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Taiwan
      • In Stock: 1,351 parts
      • Price: $0.0031