NIC ComponentsNMC0402NPO150G50TRPFCapacitor Ceramic Multilayer

Cap Ceramic 15pF 50V C0G 2% Pad SMD 0402 125°C T/R

This NMC0402NPO150G50TRPF multilayer ceramic capacitor from NIC Components is available with a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 1 mm long, 0.6(Max) mm tall and 0.5 mm deep. It has a tolerance of 2%. Its capacitance value is 15pF.

709 parts: Ships today

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1529+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      1
      Maximum Of:
      709
      Country Of origin:
      Taiwan
         
      • Price: $0.0067
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1529+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Taiwan
      • In Stock: 709 parts
      • Price: $0.0067