Reduced Price

NIC ComponentsNMC0402NPO181F50TRPFCapacitor Ceramic Multilayer

Cap Ceramic 180pF 50V C0G 1% Pad SMD 0402 125°C T/R

This NMC0402NPO181F50TRPF multilayer ceramic capacitor from NIC Components uses different ceramic dielectric materials to achieve a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its capacitance value is 180pF. This product is 1 mm long, 0.6(Max) mm tall and 0.5 mm deep. It has a tolerance of 1%.

11,332 parts: Ships today

    Total$96.70Price for 1432

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2335+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      7496
      Maximum Of:
      9900
      Country Of origin:
      Taiwan
         
      • Price: $0.0129
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2335+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Taiwan
      • In Stock: 9,900 parts
      • Price: $0.0129
    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1608+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Taiwan
      • In Stock: 1,432 parts
      • Price: $0.0115