Reduced Price
NIC ComponentsNMC0402NPO1R8B50TRPFCapacitor Ceramic Multilayer
Cap Ceramic 1.8pF 50V C0G 0.1pF Pad SMD 0402 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
1.8pF | |
0.1pF | |
50VDC | |
C0G | |
Standard | |
No | |
Class I Dielectric|High Stability over Time, Voltage and Temperature Changes|Low Dielectric Loss | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
1 X 0.5 X 0.6 | |
0402 | |
-55 | |
125 | |
Tape and Reel | |
1 | |
0.5 | |
0.6(Max) |