50% Off
NIC ComponentsNMC0402X5R104K6.3TRPFCapacitor Ceramic Multilayer
Cap Ceramic 0.1uF 6.3V X5R 10% Pad SMD 0402 85°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
Use its standard classification system to find out what this NMC0402X5R104K6.3TRPF multilayer ceramic capacitor from NIC Components can do for you! It can withstand a voltage of 6.3 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 10%. Its capacitance value is 0.1uF. This product is 1 mm long, 0.6(Max) mm tall and 0.5 mm deep.