NIC Components NMC0402X5R475M6.3TRPF Capacitor Ceramic Multilayer

Cap Ceramic 4.7uF 6.3V X5R 20% Pad SMD 0402 85°C T/R

Product Technical Specifications

Since this NMC0402X5R475M6.3TRPF multilayer ceramic capacitor from NIC Components has multiple layers of dielectric and electrodes, you'll be getting high stability and low losses for resonant circuit applications. It can withstand a voltage of 6.3 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 20%. This product is 1 mm long, 0.6(Max) mm tall and 0.5 mm deep. Its capacitance value is 4.7uF.

Symbols and Footprints

50,000 parts: Ships in 2 days

Quantity Increments of 10000 Minimum 10000
  • Ships from:
    États Unis
    Manufacturer Lead Time:
    110 semaines
    • Price:
NMC0402X5R475M6.3TRPF

NMC0402X5R475M6.3TRPF NIC Components

$0.03 Price for 10000

NIC ComponentsNMC0402X5R475M6.3TRPFCapacitor Ceramic Multilayer

Cap Ceramic 4.7uF 6.3V X5R 20% Pad SMD 0402 85°C T/R

Since this NMC0402X5R475M6.3TRPF multilayer ceramic capacitor from NIC Components has multiple layers of dielectric and electrodes, you'll be getting high stability and low losses for resonant circuit applications. It can withstand a voltage of 6.3 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 20%. This product is 1 mm long, 0.6(Max) mm tall and 0.5 mm deep. Its capacitance value is 4.7uF.

50,000 parts: Ships in 2 days

    Total$298.00Price for 10000

    • (10000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2422+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Taiwan
      • In Stock: 50,000 parts
      • Price: $0.0298