Reduced Price
NIC ComponentsNMC0402X5R563K10TRPFCapacitor Ceramic Multilayer
Cap Ceramic 0.056uF 10V X5R 10% Pad SMD 0402 85°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
0.056uF | |
10% | |
10VDC | |
X5R | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
7.5 | |
1 X 0.5 X 0.6 | |
0402 | |
-55 | |
85 | |
Tape and Reel | |
1 | |
0.5 | |
0.6(Max) |
Available with a variety of capacitance values, voltage ratings, package sizes, and other parameters, this NMC0402X5R563K10TRPF multilayer ceramic capacitor from NIC Components can be used in multiple applications and for various purposes. It can withstand a voltage of 10 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 10%. This product is 1 mm long, 0.6(Max) mm tall and 0.5 mm deep. Its capacitance value is 0.056uF.