NIC ComponentsNMC0402X7R103K16TRPFCapacitor Ceramic Multilayer

Cap Ceramic 0.01uF 16V X7R 10% Pad SMD 0402 125°C T/R

Do you need multiple capacitors for different uses in your electronics project? Look no further, this NMC0402X7R103K16TRPF multilayer ceramic capacitor from NIC Components has a multitude of uses for various applications! It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 10%. Its capacitance value is 0.01uF. This product is 1 mm long, 0.6(Max) mm tall and 0.5 mm deep.

983,441 parts: Ships today

    Total$57.78Price for 10000

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2012+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      11329
      Maximum Of:
      9999
      Country Of origin:
      Taiwan
         
      • Price: $0.0051
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2012+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Taiwan
      • In Stock: 23,441 parts
      • Price: $0.0051
    • (10000)

      Ships today

      Increment:
      10000
      Ships from:
      United States of America
      Date Code:
      2322+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Taiwan
      • In Stock: 960,000 parts
      • Price: $0.0048