Reduced Price

NIC ComponentsNMC0402X7R223J25TRPFCapacitor Ceramic Multilayer

Cap Ceramic 0.022uF 25V X7R 5% Pad SMD 0402 125°C T/R

This NMC0402X7R223J25TRPF multilayer ceramic capacitor from NIC Components is non-polarized so it may be connected either to positive or to negative voltage. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its capacitance value is 0.022uF. This product is 1 mm long, 0.6(Max) mm tall and 0.5 mm deep. It has a tolerance of 5%.

110,000 parts: Ships today

    Total$77.00Price for 10000

    • (10000)

      Ships today

      Ships from:
      United States of America
      Date Code:
      2329+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Taiwan
      • In Stock: 110,000 parts
      • Price: $0.0077