Reduced Price
NIC ComponentsNMC0402Y5V103Z25TRPFCapacitor Ceramic Multilayer
Cap Ceramic 0.01uF 25V Y5V -20% to 80% Pad SMD 0402 85°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
0.01uF | |
-20% to 80% | |
25VDC | |
Y5V | |
Standard | |
No | |
Excellent Mechanical Strength|High Capacitance Density|High K Dielectric | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
1 X 0.5 X 0.6 | |
0402 | |
-30 | |
85 | |
Tape and Reel | |
1 | |
0.5 | |
0.6(Max) |
Do you need a capacitor with a large capacitance but in a small package? Then you must be looking for this NMC0402Y5V103Z25TRPF multilayer ceramic capacitor from NIC Components! It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its capacitance value is 0.01uF. This product is 1 mm long, 0.6(Max) mm tall and 0.5 mm deep.