Reduced Price
NIC ComponentsNMC0603NPO110J50TRPFCapacitor Ceramic Multilayer
Cap Ceramic 11pF 50V C0G 5% Pad SMD 0603 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
Do you need a non-polarized capacitor? This NMC0603NPO110J50TRPF multilayer ceramic capacitor from NIC Components can be connected either to positive or to negative voltage as you please! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its capacitance value is 11pF. It has a tolerance of 5%. This product is 1.6 mm long, 1(Max) mm tall and 0.8 mm deep.