Reduced Price
NIC ComponentsNMC0603NPO1R8C100TRPFCapacitor Ceramic Multilayer
Cap Ceramic 1.8pF 100V C0G 0.25pF Pad SMD 0603 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
This NMC0603NPO1R8C100TRPF multilayer ceramic capacitor (MLCC) from NIC Components consists of alternating layers of ceramic, which acts as the dielectric, and a metal layer, which acts as the electrodes. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its capacitance value is 1.8pF. This product is 1.6 mm long, 1(Max) mm tall and 0.8 mm deep.