NIC ComponentsNMC0603NPO200F50TRPFCapacitor Ceramic Multilayer
Cap Ceramic 20pF 50V C0G 1% Pad SMD 0603 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap Ceramic 20pF 50V C0G 1% Pad SMD 0603 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |