NIC ComponentsNMC0603NPO330G50TRPFCapacitor Ceramic Multilayer
Cap Ceramic 33pF 50V C0G 2% Pad SMD 0603 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
You can't go wrong with this NMC0603NPO330G50TRPF multilayer ceramic capacitor from NIC Components, it is the most commonly used type of capacitor for multiple applications! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its capacitance value is 33pF. It has a tolerance of 2%. This product is 1.6 mm long, 1(Max) mm tall and 0.8 mm deep.