Top Searched
NIC ComponentsNMC0603X7R104K16TRPFCapacitor Ceramic Multilayer
Cap Ceramic 0.1uF 16V X7R 10% Pad SMD 0603 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
0.1uF | |
10% | |
16VDC | |
X7R | |
Standard | |
No | |
High Capacitance | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
3.5 | |
1.6 X 0.8 X 1 | |
0603 | |
-55 | |
125 | |
Tape and Reel | |
1.6 | |
0.8 | |
1(Max) | |
±0.15 | |
±0.15 |
You can't go wrong with this NMC0603X7R104K16TRPF multilayer ceramic capacitor from NIC Components, it is the most commonly used type of capacitor for multiple applications! It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its capacitance value is 0.1uF. It has a tolerance of 10%. This product is 1.6 mm long, 1(Max) mm tall and 0.8 mm deep.
EDA / CAD Models |