Reduced Price
NIC ComponentsNMC0805NPO272G50TRPLPFCapacitor Ceramic Multilayer
Cap Ceramic 0.0027uF 50V C0G 2% Pad SMD 0805 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
0.0027uF | |
2% | |
50VDC | |
C0G | |
Standard | |
No | |
Class I Dielectric|High Stability over Time, Voltage and Temperature Changes|Low Dielectric Loss | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
0.1 | |
2 X 1.25 X 1.35 | |
0805 | |
-55 | |
125 | |
Tape and Reel | |
2 | |
1.25 | |
1.35(Max) |