Reduced Price
NIC ComponentsNMC1206NPO102F100TRPFCapacitor Ceramic Multilayer
Cap Ceramic 0.001uF 100V C0G 1% Pad SMD 1206 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
0.001uF | |
1% | |
100VDC | |
C0G | |
Standard | |
No | |
Class I Dielectric|High Stability over Time, Voltage and Temperature Changes|Low Dielectric Loss | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
0.1 | |
3.2 X 1.6 X 1.8 | |
1206 | |
-55 | |
125 | |
Tape and Reel | |
3.2 | |
1.6 | |
1.8(Max) |