Reduced Price

NIC ComponentsNMC1206X7R182K50TRPFCapacitor Ceramic Multilayer

Cap Ceramic 0.0018uF 50V X7R 10% Pad SMD 1206 125°C T/R

This NMC1206X7R182K50TRPF multilayer ceramic capacitor from NIC Components uses different ceramic dielectric materials to achieve a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 3.2 mm long, 1.8(Max) mm tall and 1.6 mm deep. Its capacitance value is 0.0018uF. It has a tolerance of 10%.

1,493 parts: Ships today

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1547+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      1
      Maximum Of:
      1
      Country Of origin:
      Taiwan
         
      • Price: $0.0139
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1547+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Taiwan
      • In Stock: 1 part
      • Price: $0.0139
    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1547+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Taiwan
      • In Stock: 1,492 parts
      • Price: $0.0138