50% Off

NIC ComponentsNMC1210NPO103F50TRPLPFCapacitor Ceramic Multilayer

Cap Ceramic 0.01uF 50V C0G 1% Pad SMD 1210 125°C T/R

Do you need a capacitor with a large capacitance but in a small package? Then you must be looking for this NMC1210NPO103F50TRPLPF multilayer ceramic capacitor from NIC Components! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 3.2 mm long, 1.8(Max) mm tall and 2.5 mm deep. Its capacitance value is 0.01uF. It has a tolerance of 1%.

35 parts: Ships tomorrow

    Total$0.04Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1641+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      1
      Maximum Of:
      35
      Country Of origin:
      Taiwan
         
      • Price: $0.0431
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1641+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Taiwan
      • In Stock: 35 parts
      • Price: $0.0431