Reduced Price

NIC ComponentsNMC1210X7R334K25TRPLPFCapacitor Ceramic Multilayer

Cap Ceramic 0.33uF 25V X7R 10% Pad SMD 1210 125°C T/R

Do you need a non-polarized capacitor? This NMC1210X7R334K25TRPLPF multilayer ceramic capacitor from NIC Components can be connected either to positive or to negative voltage as you please! It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 10%. Its capacitance value is 0.33uF. This product is 3.2 mm long, 1.8(Max) mm tall and 2.5 mm deep.

1 part: Ships today

    Total$0.15Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1907+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      1
      Maximum Of:
      1
      Country Of origin:
      Taiwan
         
      • Price: $0.1453
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1907+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Taiwan
      • In Stock: 1 part
      • Price: $0.1453