Reduced Price

NIC ComponentsNMC1812NPO332J100TRPLPFCapacitor Ceramic Multilayer

Cap Ceramic 0.0033uF 100V C0G 5% Pad SMD 1812 125°C T/R

Since this NMC1812NPO332J100TRPLPF multilayer ceramic capacitor from NIC Components has multiple layers of dielectric and electrodes, you'll be getting high stability and low losses for resonant circuit applications. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 4.5 mm long, 1.8(Max) mm tall and 3.2 mm deep. It has a tolerance of 5%. Its capacitance value is 0.0033uF.

971 parts: Ships tomorrow

    Total$0.11Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1602+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      1
      Maximum Of:
      171
      Country Of origin:
      Taiwan
         
      • Price: $0.1110
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1602+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Taiwan
      • In Stock: 171 parts
      • Price: $0.1110
    • Ships in 11 days

      Ships from:
      United States of America
      Date Code:
      1602+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Taiwan
      • In Stock: 800 parts
      • Price: $0.1068