Murata Power SolutionsNME0505DCDC to DC Converter and Switching Regulator Module
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 4-Pin DIP Module Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Isolated | |
1 | |
4.5 | |
5 | |
5.5 | |
5 | |
0.2 | |
1 | |
1000VDC | |
DC/DC | |
110(Typ) | |
Yes | |
14% | |
1.2%/% | |
69(Typ) | |
-40 | |
85 | |
Tube | |
Fixed | |
1.48 | |
Mounting | Through Hole |
Package Height | 6.9 |
Package Width | 9.9 |
Package Length | 11.6 |
PCB changed | 4 |
Standard Package Name | DIP |
Supplier Package | DIP Module |
4 | |
Lead Shape | Through Hole |
Thanks to Murata Power Solutions' NME0505DC DC to DC converter and switching regulator module, you can step the voltage up or down from input levels. It has a voltage of 5 V. This part has a temperature range of -40 °C to 85 °C. This device comes in tube packaging.