Murata Power SolutionsNMG1224SCDC to DC Converter and Switching Regulator Module
Module DC-DC 12VIN 1-OUT 24V 0.083A 2W 4-Pin SIP Module Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Step Up | |
Isolated | |
1 | |
10.8 | |
12 | |
13.2 | |
24 | |
0.083 | |
2 | |
1000VDC | |
DC/DC | |
60(Typ) | |
Yes | |
4% | |
1.2%/% | |
86.5(Typ) | |
-40 | |
85 | |
Tube | |
Fixed | |
2.8 | |
Mounting | Through Hole |
Package Height | 10.15(Max) |
Package Width | 7.65(Max) |
Package Length | 19.65(Max) |
PCB changed | 4 |
Standard Package Name | SIP |
Supplier Package | SIP Module |
4 | |
Lead Shape | Through Hole |