Murata Power SolutionsNMJ1212SACDC to DC Converter and Switching Regulator Module
Module DC-DC 12VIN 1-OUT 12V 0.083A 1W 4-Pin SIP Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Isolated | |
1 | |
10.8 | |
12 | |
13.2 | |
12 | |
0.083 | |
1 | |
5200VDC | |
DC/DC | |
45(Typ) | |
Yes | |
7% | |
1.2%/% | |
73(Min) | |
-40 | |
85 | |
Tube | |
Fixed | |
4.3 | |
Mounting | Through Hole |
Package Height | 12.5 |
Package Width | 9.8 |
Package Length | 19.5 |
PCB changed | 4 |
Standard Package Name | SIP |
Supplier Package | SIP |
4 | |
Lead Shape | Through Hole |