50% Off
Murata Power SolutionsNMK2409SACDC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 1-OUT 9V 0.222A 2W 4-Pin DIP Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Step Down | |
Isolated | |
1 | |
21.6 | |
24 | |
26.4 | |
9 | |
0.222 | |
2 | |
3000VDC | |
60(Typ) | |
Yes | |
3.5% | |
1.2%/% | |
87(Typ) | |
-40 | |
85 | |
Industrial | |
Tube | |
Fixed | |
Mounting | Through Hole |
Package Height | 10 |
Package Width | 7.6 |
Package Length | 19.6 |
PCB changed | 4 |
Standard Package Name | DIP |
Supplier Package | DIP |
4 | |
Lead Shape | Through Hole |