NIC ComponentsNMO200SJ471TRFResistor Fixed Single-Through Hole

Res Metal Oxide 470 Ohm 5% 2W ±200ppm/°C AXL T/R

Looking for a traditional mounting method for resistors? Look no further, this NMO200SJ471TRF fixed single through-hole resistor from NIC Components will get the job done. This product has a resistance value of 470 Ohm. This part has a power rating of 2 W. Its temperature coefficient is ±200 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. The NMO200SJ471TRF part has an axial termination style. It has a tolerance of 5%. This device utilizes metal oxide technology. This part has an operating temperature of -55 to 200 °C. This product is 11 mm long.

8,000 parts: Ships today

    Total$133.60Price for 2000

    • (2000)

      Ships today

      Ships from:
      United States of America
      Date Code:
      2324+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      Taiwan
      • In Stock: 8,000 parts
      • Price: $0.0668