Murata Power SolutionsNMV0515DCDC to DC Converter and Switching Regulator Module
Module DC-DC 5VIN 2-OUT 15V/-15V 0.033A/-0.033A 1W 6-Pin PDIP Tube
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Inverting|Non-Inverting|Step Down|Step Up | |
Isolated | |
2 | |
4.5 | |
5 | |
5.5 | |
-15|15 | |
-0.033|0.033 | |
1 | |
3000VDC | |
DC/DC | |
135 | |
Yes | |
8.5% | |
1.2%/% | |
79 | |
-40 | |
85 | |
Industrial | |
Tube | |
Fixed | |
2.4 | |
Mounting | Through Hole |
Package Height | 6.8 |
Package Width | 9.8 |
Package Length | 19.5 |
PCB changed | 6 |
Standard Package Name | DIP |
Supplier Package | PDIP |
6 | |
Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this non-inverting|inverting|step up|step down NMV0515DC DC to DC converter and switching regulator module. It has a voltage of 15|-15 V. This part has a temperature range of -40 °C to 85 °C. This device comes in tube packaging.