onsemiNOIP1SE010KA-GDIImage Sensors
Image Sensor Color CMOS 3840x2896Pixels 355-Pin CPGA Tray
Compliant | |
EAR99 | |
Obsolete | |
8541.49.95.00 | |
Automotive | No |
PPAP | No |
CMOS | |
IC | |
Color | |
4.5x4.5 | |
3840x2896 | |
>= 480,000 | |
360(Typ) | |
1.7|3.2 | |
1.8|3.3 | |
1.9|3.4 | |
4600 | |
-40 | |
85 | |
Tray | |
Mounting | Through Hole |
Package Height | 3.85(Max) mm |
Package Width | 36.46(Max) mm |
Package Length | 43.53(Max) mm |
PCB changed | 355 |
Standard Package Name | PGA |
Supplier Package | CPGA |
355 | |
Lead Shape | Through Hole |