onsemiNOIP1SE1300A-QTIImage Sensors
Image Sensor Color CMOS 1280x1024Pixels 48-Pin LLCC Tray
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
CMOS | |
IC | |
Color | |
4.8x4.8 | |
1280x1024 | |
>= 480,000 | |
72 | |
1.7|3.2 | |
1.8|3.3 | |
1.9|3.4 | |
-40 | |
85 | |
Tray | |
Mounting | Surface Mount |
Package Height | 2.55(Max) |
Package Width | 14.35(Max) |
Package Length | 14.35(Max) |
PCB changed | 48 |
Standard Package Name | LCC |
Supplier Package | LLCC |
48 |