onsemiNOIP1SN5000A-QTIImage Sensors
Image Sensor Monochrome CMOS 2592x2048Pixels 84-Pin LCC Tray
Compliant | |
EAR99 | |
Active | |
8541.40.95.00 | |
Automotive | No |
PPAP | No |
CMOS | |
IC | |
Monochrome | |
4.8x4.8 | |
2592x2048 | |
>= 480,000 | |
1.7|3.2 | |
1.8|3.3 | |
1.9|3.4 | |
1450 | |
-40 | |
85 | |
Tray | |
Mounting | Surface Mount |
Package Height | 2.74(Max) |
Package Width | 19 |
Package Length | 19 |
PCB changed | 84 |
Standard Package Name | LCC |
Supplier Package | LCC |
84 |