NovTech, IncNOVPEKCVLITEEmbedded System Development Boards and Kits

NOVSOMCVLite System on Module - SOM Evaluation Kit Android/Linux

This evaluation kit NOVPEKCVLITE embedded system development board from Novtech is great for adding microprocessor-based functionality to your electronic circuit.
  • Dev Kit Description

    The NOVPEK™CVLite Evaluation Kit provides you with and an exceptional Out of Box experience, providing a platform for you to evaluate and develop with NovTech’s newest member of the Altera® Cyclone V SoC System-on-Module, the low-cost, low-power NOVSOM™CVLite.  It accelerates system design and eliminates the need to develop the DDR memory interface, boot devices, and power solution, while maintaining the full flexibility of the SOC.

  • Dev Kit Features

    • Evaluation of the NOVSOM™CVLite
    • Evaluation, testing and developing with the majority of Altera® SoC HPS peripherals
    • Access to all FPGA I/O Banks signals
    • Pre‐installed LINUX tool‐chain for code development (via a Virtual Machine)
    • Pre‐installed Altera® development tools (via a Virtual machine)

     Supports HPS boot from

              SD CARD

     Supports FPGA configuration from:
              HPS
              JTAG
     Configuration and debug via:
              External USB Blaster
              System Console
    Major HPS peripherals are accessible
              SD
              UART (For terminal use)
              1G Ethernet
              USBOTG 2.0
              CAN
              PUSH‐Buttons and LEDs (via GPIO)
    FPGA I/O Banks signals
              All 66 signals are routed to 100mil spacing dual row connector
              All signals are routed as a 100ohm differential pair
              Support for PMOD™ modules and protocols (6 pin type)
  • Kit Includes

    Kit Contents:
    •  Cyclone V SOC Module
    •  Base Board with SD Card
    •  AC/DC Power supply
    •  Boot‐Loader
    •  LINUX Porting
    •  16Gbyte USB 3.0 Memory Stick with:
    •  LINUX VM with Altera® tools
    •  FPGA VHDL reference designs
    •  Ethernet Cable
    •  USB2.0 A‐B Cable
  • Dev Kit Additional Information

    NOVPEKCVLite Product Brief

    NOVPEK_NOVSOM_Lite_Brochure

    http://rocketboards.org/foswiki/Documentation/NOVPEKCVLite

Import TariffMay apply to this part

Total In Stock: 45 parts

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    34 weeks
    • Price: