onsemiNP2600SAMCT3GThyristor Surge Protection Devices - TSPDs
Thyristor Surge Protection Devices 220V 20A 2-Pin SMB T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.41(Max) mm |
Package Width | 3.81(Max) mm |
Package Length | 4.57(Max) mm |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMB |
2 | |
Lead Shape | J-Lead |
EDA / CAD Models |