C&KNP8E2D203QESwitch Push Button

Switch Push Button N.O./N.C. SPDT Extended Dome 5A 32VDC Momentary Panel Mount Solder Lug Bulk

Ideal for quick switching situations this NP8E2D203QE push button switch manufactured from C&K Components is a must. It has a SPDT configuration. This device has a maximum current rating of 5 A @ 32VDC. This push switch has an operating temperature range of -40 °C to 85 °C. The NP8E2D203QE push switch has a solder lug termination style. This product is 17.5 mm long, 18.35 mm tall and 17.5 mm deep. The maximum DC voltage rating is 32 VDC.

Import TariffMay apply to this part if shipping to the United States

7 parts: Ships today

    Total$3.39Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1712+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 7 parts
      • Price: $3.394