C&KNP8S2R2W4QESwitch Push Button

Switch Push Button N.O./N.C. SPDT Dome 5A 32VDC Momentary Panel Mount Wire Lead Bulk

Turn on and off portions of your circuit design with the aid of this NP8S2R2W4QE push button switch manufactured from C&K Components. It has a SPDT configuration. This device has a maximum current rating of 5 A @ 32VDC. This push switch has an operating temperature range of -40 °C to 85 °C. The NP8S2R2W4QE push switch has a wire lead termination style. The maximum DC voltage rating is 32 VDC. This product is 14.3 mm long, 18.22 mm tall and 14.3 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    8 weeks
    • Price: $28.09
    1. 50+$28.09
    2. 1000+$27.46
    3. 2000+$27.42