Reduced Price
AmphenolNPA-201 EVSensor Development Boards and Kits
NPA201 Board Mount Pressure Sensor Evaluation Board
The NPA 201-EV is a small and easy-to-use I2C pressure sensor evaluation board measuring 0.4" x 0.29" and has standard 0.1in / 2.54mm headers for easy use with a bread-board and is mall enough to put right into an application. It is based on the Nova Sensor NPA 201 which comes in a 2.0 x 5 x 1.0 HCLGA style package. The NPA 201 can measure 260-1260 mBar absolute pressure range with 16 bits of resolution. Temperature measurement is also included.
Compliant | |
EAR99 | |
Unconfirmed | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Evaluation Board | |
NPA201 | |
Board Mount Pressure | |
I2C | |
1.7 to 3.6 | |
-40 | |
85 | |
10.16 | |
7.366 |