Reduced Price
NIC ComponentsNPC221M2D7XATRFCapacitor Aluminum Polymer
Cap Aluminum Polymer 220uF 2VDC 20%( 7.3 X 4.3 X 2.7mm) SMD 0.01 Ohm 6A 2000h 105°C T/R
Compliant | |
EAR99 | |
Obsolete | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
Polymer | |
220uF | |
20% | |
2VDC | |
0.01 | |
Low | |
6000 | |
17.6@5Min | |
2000 | |
Polar | |
High Ripple Current|Low ESR|Low Impedance|Pb-Free | |
Flat | |
Surface Mount | |
2 | |
7.3 X 4.3 X 2.7 | |
-55 | |
105 | |
Tape and Reel | |
7.3 | |
4.3 | |
2.7 |
EDA / CAD Models |