Amphenol NPI-15A-353AH Industrial Pressure Sensors
Industrial Pressure Sensor 0kPa to 35000kPa Absolute 5-Pin

Industrial Pressure Sensor 0kPa to 35000kPa Absolute 5-Pin
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | Unknown |
PPAP | Unknown |
Device Pressure Type | Absolute |
Operating Pressure Range | 0kPa to 35000kPa |
Maximum Overload Pressure | 70000kPa |
Equivalent Overload Pressure Range (psi) | 5000 to 25000 |
Accuracy (%) | ±0.25 |
Maximum Supply Current (mA) | 1.5 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Port Type | Male |
Mounting | Stud |
Package Height | 35.26(Max) |
Package Width | 22.2 |
PCB changed | 5 |
Pin Count | 5 |
Please Login or Create an Account to access the BOM tool.
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
Industrial Pressure Sensor 0kPa to 35000kPa Absolute 5-Pin
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | Unknown |
PPAP | Unknown |
Device Pressure Type | Absolute |
Operating Pressure Range | 0kPa to 35000kPa |
Maximum Overload Pressure | 70000kPa |
Equivalent Overload Pressure Range (psi) | 5000 to 25000 |
Accuracy (%) | ±0.25 |
Maximum Supply Current (mA) | 1.5 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Port Type | Male |
Mounting | Stud |
Package Height | 35.26(Max) |
Package Width | 22.2 |
PCB changed | 5 |
Pin Count | 5 |
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers