EU RoHS | Supplier Unconfirmed |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Device Pressure Type | Gage |
Operating Pressure Range | 0psi to 30psi |
Maximum Overload Pressure | 60psi |
Equivalent Overload Pressure Range (psi) | 20 to 100 |
Accuracy (%) | ±1 |
Minimum Operating Supply Voltage (V) | 2.5 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Supply Current (mA) | 3(Typ) |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 80 |
Port Size | M12-1.5 |
Media | Gas|Liquid |
Mounting | Stud |
Package Height | 25.4 |
Package Width | 19 |
Package Length | 21.93 |
PCB changed | 4 |
Pin Count | 4 |