NexperiaNPIC6C4894D-Q100YCounter Shift Registers
Shift Register Single 12-Bit Serial to Serial/Parallel Automotive AEC-Q100 20-Pin SO T/R
Compliant | |
EAR99 | |
Obsolete | |
NPIC6C4894D-Q100Y | |
Automotive | Yes |
PPAP | Unknown |
Shift Register | |
Serial to Serial/Parallel | |
1 | |
1 | |
0 | |
0 | |
14 | |
12 | |
Uni-Directional | |
Positive-Edge | |
5(Typ)@5V | |
10(Typ) | |
CMOS | |
Open Drain | |
4.5 | |
5 | |
5.5 | |
No | |
No | |
-40 | |
125 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.45(Max) |
Package Width | 7.6(Max) |
Package Length | 13(Max) |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | SO |
20 |