NexperiaNPIC6C596PW-Q100,1Counter Shift Registers
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin TSSOP T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
Shift Register | |
Serial to Serial/Parallel | |
1 | |
1 | |
0 | |
0 | |
9 | |
8 | |
Asynchronous | |
Uni-Directional | |
Positive-Edge/Negative-Edge | |
5(Typ)@5V | |
97(Typ) | |
CMOS | |
Open Drain | |
4.5 | |
5 | |
5.5 | |
30 | |
No | |
No | |
-40 | |
125 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 5.1(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP |
16 |