Reduced Price

NIC ComponentsNPIM74P2R2MTRFInductor Surface Mount

Inductor Power Molded/Shielded Wirewound 2.2uH 20% 100KHz Metal 8A 0.02Ohm DCR T/R

Make any circuit look clean and compact using this power NPIM74P2R2MTRF surface mount inductor from NIC Components. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its test frequency is 100K Hz. This product is 7.6 mm long, 3 mm tall and 6.9 mm deep. This SMD inductor has a maximum DC current of 8 A with a maximum resistance of 20m Ohm. It has a tolerance of 20%. This device is made with wirewound technology. It has an inductance of 2.2u H.

40 parts: Ships today

    Total$0.27Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1726+
      Manufacturer Lead Time:
      24 weeks
      Minimum Of :
      1
      Maximum Of:
      33
      Country Of origin:
      Taiwan
         
      • Price: $0.2691
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1726+
      Manufacturer Lead Time:
      24 weeks
      Country Of origin:
      Taiwan
      • In Stock: 33 parts
      • Price: $0.2691
    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1545+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Taiwan
      • In Stock: 7 parts
      • Price: $0.2614