Reduced Price

NIC ComponentsNPIS52LS100MTRFInductor Surface Mount

Inductor Power Shielded Wirewound 10uH 20% 100KHz 1.55A 0.143Ohm DCR 2020 T/R

This power NPIS52LS100MTRF surface mount inductor from NIC Components is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 24M Hz. This SMD inductor has a maximum DC current of 1.55 A with a maximum resistance of 110m(Typ) Ohm. It has a tolerance of 20%. This product is 5.2 mm long, 2 mm tall and 5.2 mm deep. This device is made with wirewound technology. It has an inductance of 10u H.

3,337 parts: Ships today

    Total$0.08Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1734+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      1
      Maximum Of:
      3337
      Country Of origin:
      China
         
      • Price: $0.0787
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1734+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      China
      • In Stock: 3,337 parts
      • Price: $0.0787

    Still looking for the parts you need?

    Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.