KOA CorporationNPO0402HTTP220JCapacitor Ceramic Multilayer

Cap Ceramic 22pF 50V C0G 5% Pad SMD 0402 125°C T/R

Get more with less with KOA Speer Electronics' NPO0402HTTP220J multilayer ceramic capacitor which uses multiple layers of ceramic and metal to act as dielectric and electrodes. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 5%. This product is 1 mm long, 0.55(Max) mm tall and 0.5 mm deep. Its capacitance value is 22pF.

696 parts: Ships today

    Total$0.00Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1708+
      Manufacturer Lead Time:
      19 weeks
      Minimum Of :
      1
      Maximum Of:
      696
      Country Of origin:
      Taiwan
         
      • Price: $0.0007
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1708+
      Manufacturer Lead Time:
      19 weeks
      Country Of origin:
      Taiwan
      • In Stock: 696 parts
      • Price: $0.0007