50% Off

KOA CorporationNPO0805HTTD121GCapacitor Ceramic Multilayer

Cap Ceramic 120pF 50V C0G 2% Pad SMD 0805 125°C T/R

Available with a variety of capacitance values, voltage ratings, package sizes, and other parameters, this NPO0805HTTD121G multilayer ceramic capacitor from KOA Speer Electronics can be used in multiple applications and for various purposes. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 2 mm long, 1.3(Max) mm tall and 1.25 mm deep. It has a tolerance of 2%. Its capacitance value is 120pF.

3,478 parts: Ships today

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1809+
      Manufacturer Lead Time:
      17 weeks
      Minimum Of :
      1
      Maximum Of:
      3478
      Country Of origin:
      Taiwan
         
      • Price: $0.0082
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1809+
      Manufacturer Lead Time:
      17 weeks
      Country Of origin:
      Taiwan
      • In Stock: 3,478 parts
      • Price: $0.0082